
* Images are for reference only
SXT21413AA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA48-22.1184M
- JLCPCB Part #
- C6691787
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 13pF 22.1184MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2062
200+
$0.4812
500+
$0.4651
1000+
$0.4570
Related Products

SXT21417AA48-22.1184M
Suntsu Electronics, Inc.
$1.0608

SXT21412AA48-22.1184M
Suntsu Electronics, Inc.
$1.2062

SXT21418AA48-22.1184M
Suntsu Electronics, Inc.
$0.9284

SXT21416DD48-16.384M
Suntsu Electronics, Inc.
$1.2094

SXT21420DC48-50.000M
Suntsu Electronics, Inc.
$1.5452

SXT21410DA16-30.000M
Suntsu Electronics, Inc.
$1.1335
Welcome back, may I help you?