
* Images are for reference only
SXT3249BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BA17-37.400M
- JLCPCB Part #
- C6272695
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 37.4MHz 40Ω 9pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9390
200+
$0.3753
500+
$0.3624
1000+
$0.3560
Related Products

SXT3249BA07-37.400M
Suntsu Electronics, Inc.
$0.9358

SXT3249AA17-37.400M
Suntsu Electronics, Inc.
$0.9293

SXT3249BA27-37.400M
Suntsu Electronics, Inc.
$0.9406

SXT32412DD16-12.000M
Suntsu Electronics, Inc.
$0.8085

SXT3248FA16-22.1184M
Suntsu Electronics, Inc.
$1.3658

SXT32412BB16-27.120M
Suntsu Electronics, Inc.
$0.6910
Welcome back, may I help you?