
* Images are for reference only
SXT21412FA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FA27-26.000M
- JLCPCB Part #
- C6691615
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 26MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6670
200+
$0.6652
500+
$0.6443
1000+
$0.6330
Related Products

SXT22412FA27-26.000M
Suntsu Electronics, Inc.
$1.2257

SXT21410FA27-26.000M
Suntsu Electronics, Inc.
$1.2096

SXT21412FC27-26.000M
Suntsu Electronics, Inc.
$1.6895

SXT21414AA38-16.384M
Suntsu Electronics, Inc.
$0.9793

SXT2148DD27-24.000M
Suntsu Electronics, Inc.
$1.2804

C1E-32.000-4-1010-R
AKER
$0.6765
Welcome back, may I help you?