
* Images are for reference only
SXT21412ED17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED17-25.000M
- JLCPCB Part #
- C6691541
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 25MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4205
200+
$0.5670
500+
$0.5476
1000+
$0.5396
Related Products

SXT21418ED17-25.000M
Suntsu Electronics, Inc.
$2.3047

SXT21412ED17-27.000M
Suntsu Electronics, Inc.
$1.6267

SXT21412ED17-26.000M
Suntsu Electronics, Inc.
$1.6444

SXT21419DD38-25.000M
Suntsu Electronics, Inc.
$2.4239

SXT21420AA17-37.400M
Suntsu Electronics, Inc.
$1.1097

XC21M4-48.000-F07NNHPK
HCI
$0.3357
Welcome back, may I help you?