
* Images are for reference only
SXT21412ED07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED07-52.000M
- JLCPCB Part #
- C6691531
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 52MHz 60Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9587
200+
$0.7829
500+
$0.7555
1000+
$0.7426
Related Products

SXT21412EC07-52.000M
Suntsu Electronics, Inc.
$1.9490

SXT21412EA07-52.000M
Suntsu Electronics, Inc.
$1.9297

SXT21412EE17-52.000M
Suntsu Electronics, Inc.
$1.9716

SXT21410EB38-38.400M
Suntsu Electronics, Inc.
$0.6669

SA204204F35HAR
CTS Electronic Components
$1.2532

SXT2148FB27-48.000M
Suntsu Electronics, Inc.
$1.6156
Welcome back, may I help you?