
* Images are for reference only
SXT21416EE48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EE48-50.000M
- JLCPCB Part #
- C6691365
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16pF 50MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6144
200+
$0.6448
500+
$0.6223
1000+
$0.6127
Related Products

SXT21416ED48-50.000M
Suntsu Electronics, Inc.
$1.6015

SXT21418EE48-50.000M
Suntsu Electronics, Inc.
$1.6144

SXT21419EE48-50.000M
Suntsu Electronics, Inc.
$1.6144

FA-128 35.3280MF15X-AG3
Seiko Epson
$0.4853

SXT21420EB16-16.384M
Suntsu Electronics, Inc.
$1.2381

SXT21420DA38-18.432M
Suntsu Electronics, Inc.
$1.3491
Welcome back, may I help you?