
* Images are for reference only
SXT21412DC17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DC17-27.000M
- JLCPCB Part #
- C6691346
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 27MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4519
200+
$0.5792
500+
$0.5598
1000+
$0.5517
Related Products

SXT21412CC17-27.000M
Suntsu Electronics, Inc.
$0.9195

SXT21412DC07-27.000M
Suntsu Electronics, Inc.
$1.4406

SXT21412DC17-20.000M
Suntsu Electronics, Inc.
$1.3293

SXT21417BA16-37.400M
Suntsu Electronics, Inc.
$1.1196

SXT21417BB48-32.000M
Suntsu Electronics, Inc.
$2.7133

SXT2148BA48-27.000M
Suntsu Electronics, Inc.
$0.9195
Welcome back, may I help you?