
* Images are for reference only
SXT21419ED27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419ED27-50.000M
- JLCPCB Part #
- C5944109
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 19pF 50MHz 60Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5972
200+
$0.6386
500+
$0.6161
1000+
$0.6064
Related Products

SXT21419EA27-50.000M
Suntsu Electronics, Inc.
$1.5602

SXT21416ED27-50.000M
Suntsu Electronics, Inc.
$1.5972

SXT21419ED07-50.000M
Suntsu Electronics, Inc.
$1.5908

SXT2148DD48-48.000M
Suntsu Electronics, Inc.
$1.5007

SXT2148CB38-48.000M
Suntsu Electronics, Inc.
$1.4139

SXT21419DC16-40.000M
Suntsu Electronics, Inc.
$2.6138