
* Images are for reference only
SXT21413DB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DB27-16.384M
- JLCPCB Part #
- C5770479
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 13pF 16.384MHz 200Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1469
200+
$0.4585
500+
$0.4424
1000+
$0.4359
Related Products

SXT21416DB27-16.384M
Suntsu Electronics, Inc.
$1.1469

SXT22413DB27-16.384M
Suntsu Electronics, Inc.
$1.1469

SXT21418DB27-16.384M
Suntsu Electronics, Inc.
$1.1469

SXT21421AA27-27.000M
Suntsu Electronics, Inc.
$2.4883

SXT2147BB16-26.000M
Suntsu Electronics, Inc.
$1.5908

SXT21418FE07-37.400M
Suntsu Electronics, Inc.
$1.3174