
* Images are for reference only
SXT1147DB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147DB17-27.000M
- JLCPCB Part #
- C6690451
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 150Ω 27MHz 7pF ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0770
200+
$0.4305
500+
$0.4160
1000+
$0.4096
Related Products

SXT1147DB17-26.000M
Suntsu Electronics, Inc.
$0.9593

SXT1147CB17-27.000M
Suntsu Electronics, Inc.
$1.0383

SXT1147CB17-25.000M
Suntsu Electronics, Inc.
$0.9658

SXT11412BA38-32.000M
Suntsu Electronics, Inc.
$0.9642

SXT11412CC27-24.000M
Suntsu Electronics, Inc.
$0.9642

SXT11410EA38-27.120M
Suntsu Electronics, Inc.
$0.9642
Welcome back, may I help you?