
* Images are for reference only
SXT22421CC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC17-37.400M
- JLCPCB Part #
- C5952490
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 21pF 37.4MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
200+
$0.4297
500+
$0.4151
1000+
$0.4070
Related Products

SXT22421CC07-37.400M
Suntsu Electronics, Inc.
$1.0692

SXT22421CB17-37.400M
Suntsu Electronics, Inc.
$1.0628

SXT21421CC17-37.400M
Suntsu Electronics, Inc.
$1.1678

SXT2248DD16-12.000M
Suntsu Electronics, Inc.
$0.9481

FH1220001Q
Diodes Incorporated
$1.0466

SXT22419BB27-16.384M
Suntsu Electronics, Inc.
$1.0272
Welcome back, may I help you?