
* Images are for reference only
SXT21410BA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA07-37.400M
- JLCPCB Part #
- C6690356
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7813
200+
$0.3125
500+
$0.3013
1000+
$0.2964
Related Products

SXT21410BA07-38.400M
Suntsu Electronics, Inc.
$2.4145

SXT21412BA07-37.400M
Suntsu Electronics, Inc.
$0.7813

SXT21413BA07-37.400M
Suntsu Electronics, Inc.
$0.7813

SXT21411DB27-16.384M
Suntsu Electronics, Inc.
$1.1485

SXT21410FD17-27.120M
Suntsu Electronics, Inc.
$1.2919

SXT21418FD27-22.1184M
Suntsu Electronics, Inc.
$1.2838
Welcome back, may I help you?