
* Images are for reference only
SUS75K33T27B-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SUS75K33T27B-50.000M
- JLCPCB Part #
- C6689816
- Package
- SMD7050-10P
- Description
- -20℃~+70℃ 15mA 3.3V 50MHz Clipped sine wave ±280ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.2364
200+
$18.8473
500+
$18.2175
1000+
$17.9066
Related Products
Welcome back, may I help you?