
* Images are for reference only
SXT2148FE38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FE38-27.000M
- JLCPCB Part #
- C7378281
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 27MHz 8pF ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9182
200+
$0.3673
500+
$0.3544
1000+
$0.3480
Related Products

SXT2148FE38-24.000M
Suntsu Electronics, Inc.
$0.9182

SXT2148FE38-20.000M
Suntsu Electronics, Inc.
$0.9182

SXT2148FE38-25.000M
Suntsu Electronics, Inc.
$0.9182

SXT21411AA07-27.000M
Suntsu Electronics, Inc.
$1.0502

SXT21410ED38-27.120M
Suntsu Electronics, Inc.
$1.2307

FW3200032
Diodes Incorporated
$1.0309
Welcome back, may I help you?