
* Images are for reference only
STC53K33Q27-12.800M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33Q27-12.800M
- JLCPCB Part #
- C6687420
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 12.8MHz 2mA 3.3V Clipped sine wave ±1.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2845
200+
$2.5083
500+
$2.4244
1000+
$2.3824
Related Products

STC53K33Q07-12.800M
Suntsu Electronics, Inc.
$6.2183

STC53K33P27-12.800M
Suntsu Electronics, Inc.
$6.1504

STC53K33N27-12.800M
Suntsu Electronics, Inc.
$5.8840

580N24C02IAT
CTS Electronic Components
$40.3782

580N16002ITT
CTS Electronic Components
$40.3782

580N160X2CAT
CTS Electronic Components
$40.3782
Welcome back, may I help you?