
* Images are for reference only
SXT2248ED27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED27-32.000M
- JLCPCB Part #
- C6258649
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 32MHz 60Ω 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4586
200+
$0.5822
500+
$0.5629
1000+
$0.5532
Related Products

SXT2248ED27-12.000M
Suntsu Electronics, Inc.
$0.7430

SXT2248EA27-32.000M
Suntsu Electronics, Inc.
$1.4119

SXT2248EC27-32.000M
Suntsu Electronics, Inc.
$1.4425

SXT22411DD48-16.384M
Suntsu Electronics, Inc.
$1.2045

SXT22418FA17-24.000M
Suntsu Electronics, Inc.
$1.0389

SXT22412EE38-37.400M
Suntsu Electronics, Inc.
$1.1739