
* Images are for reference only
STC22K33N16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC22K33N16-38.400M
- JLCPCB Part #
- C6687272
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 2mA 3.3V 38.4MHz Clipped sine wave ±5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5394
200+
$1.8123
500+
$1.7509
1000+
$1.7219
Related Products

STC22K33N17-38.400M
Suntsu Electronics, Inc.
$4.5556

STC22K33R16-38.400M
Suntsu Electronics, Inc.
$4.9542

STC22K33P16-38.400M
Suntsu Electronics, Inc.
$4.7460

520T25025ITR
CTS Electronic Components
$5.4883

520M15DA19M2000
CTS Electronic Components
$3.4631

520N16020ITR
CTS Electronic Components
$5.4883
Welcome back, may I help you?