
* Images are for reference only
SXT2148EA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EA16-38.400M
- JLCPCB Part #
- C6313719
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 38.4MHz 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2585
200+
$0.5028
500+
$0.4851
1000+
$0.4770
Related Products

SXT2148EC16-38.400M
Suntsu Electronics, Inc.
$1.2859

SXT2148EE16-38.400M
Suntsu Electronics, Inc.
$1.3149

SXT2148AA16-38.400M
Suntsu Electronics, Inc.
$1.1183

SXT21420DC07-16.384M
Suntsu Electronics, Inc.
$1.1618

SXT21417DC07-16.384M
Suntsu Electronics, Inc.
$1.1618

SXT21422BA27-16.384M
Suntsu Electronics, Inc.
$1.0007
Welcome back, may I help you?