* Images are for reference only
403CNQ080
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 403CNQ080
- JLCPCB Part #
- C6682792
- Package
- -
- Description
- 80V 1 pair of common cathodes 830mV@200A 200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
403CNQ080 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 403CNQ080 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
403CNQ080 symbol, PCB footprint from the free EasyEDA PCB design tool.
403CNQ080 datasheets or manufacturer documentation.
Datasheet: 403CNQ080 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
RS1M
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.04
3.0SMI160CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.33
150CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.38
MBR4080CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.78
SD040SA60A.T1
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.75
SICR10650CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.61