
* Images are for reference only
SM8S48A-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SM8S48A-AU_R2_000A1
- JLCPCB Part #
- C6679680
- Package
- DO-218AB
- Description
- -55℃~+175℃ 48V 500nA 53.3V 6.6kW@10/1000us 80.6V 82A TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2788
200+
$0.5106
600+
$0.4929
1200+
$0.4848
Welcome back, may I help you?