
* Images are for reference only
MP4652ES-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4652ES-LF-Z
- JLCPCB Part #
- C6674747
- Package
- SOIC-16
- Description
- -20℃~+85℃ 1 50kHz 9V~30V AC-DC External PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9797
50+
$3.4924
100+
$3.1690
500+
$2.8521
1000+
$2.4447
3000+
$2.3466
Related Products
Welcome back, may I help you?