
* Images are for reference only
MPQ4322GDE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4322GDE-AEC1-Z
- JLCPCB Part #
- C22444493
- Package
- VFQFN-12
- Description
- -40℃~+150℃ 1 20uA 2A 3.3V~36V 350kHz~2.5MHz 800mV~34.2V Adjustable and Fixed Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes VFQFN-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$2.3001
50+
$2.0934
100+
$1.8737
500+
$1.6928
1000+
$1.5507
Related Products
Welcome back, may I help you?