This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP28128DQ-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP28128DQ-LF-Z
JLCPCB Part #
C6674649
Package
QFN-10(3x3)
Description
-40℃~+85℃@(TA) 1 1.5MHz 2.5A 2.7V~6V Adjustable Buck Buck Built-in Yes QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1019
10+ $2.6700
30+ $2.4131
100+ $2.1530
500+ $2.0342
1000+ $1.9796

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons