
* Images are for reference only
MPL-SE6040-100
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-SE6040-100
- JLCPCB Part #
- C17367499
- Package
- SMD,6x6mm
- Description
- 10uH 2.8A、3.4A 3.8A 41mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 593
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.4024
500+
$0.3635
1000+
$0.3504
3000+
$0.3245
Related Products
Welcome back, may I help you?