This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2119DQ-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2119DQ-LF-P
JLCPCB Part #
C6674576
Package
QFN-10(3x3)
Description
-40℃~+85℃@(TA) 1 1.5MHz 2.7V~6V 2A Adjustable Buck Buck Built-in Yes QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6535
10+ $0.5315
30+ $0.4705
100+ $0.4095
500+ $0.3725
1000+ $0.3549
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons