This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2119DQ-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2119DQ-LF-Z
JLCPCB Part #
C6910039
Package
QFN-10(3x3)
Description
-40℃~+85℃@(TA) 1 1.5MHz 2.7V~6V 2A Adjustable Buck Buck Built-in Yes QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $2.9836
50+ $2.7512
100+ $2.3895
500+ $1.9633
1000+ $1.6276
3000+ $1.5500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons