
* Images are for reference only
S34ML04G100TFI900
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S34ML04G100TFI900
- JLCPCB Part #
- C6670773
- Package
- TSOP-48
- Description
- -40℃~+85℃ 2.7V~3.6V 25ns 4Gbit Parallel Port (Parallel) TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2476
200+
$0.8975
500+
$0.8670
1000+
$0.8525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?