* Images are for reference only
RM1E48AA50
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1E48AA50
- JLCPCB Part #
- C6654103
- Package
- -
- Description
- 340V~460V 50A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1E48AA50 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1E48AA50 technical specifications, attributes, and parameters.
RM1E48AA50 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1E48AA50 datasheets or manufacturer documentation.
Datasheet: RM1E48AA50 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPP124351
Carlo Gavazzi Computing Solutions
$264.6075
-
VC12RN120
Carlo Gavazzi Computing Solutions
$235.227
-
ICB12L50N10POM1
Carlo Gavazzi Computing Solutions
$74.205
-
ICF18L45N14M1IO
Carlo Gavazzi Computing Solutions
$73.2885
-
RCI002A120V
Carlo Gavazzi Computing Solutions
$26.724
-
ICS30SN22PCM1-FB
Carlo Gavazzi Computing Solutions
$103.461