AVEK335M50B12T-F
Extended
* Images are for reference only

AVEK335M50B12T-F

Attributes
Value
MFR.Part #
AVEK335M50B12T-F
JLCPCB Part #
C19515454
Package
-
Description
-55℃~+105℃ 2000hrs@105℃ 27mA@10kHz 3.3uF 4mm 50V 6mm 70.3Ω@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)70.3Ω@120Hz
Voltage Rating50V
Height - Seated (Max)6mm
Tolerance±20%
Capacitance3.3uF
Ripple Current27mA@10kHz
Diameter4mm