
* Images are for reference only
LP221M450E4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP221M450E4P3
- JLCPCB Part #
- C2621793
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10mm 220uF 30mm 450V 45mm ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3912
200+
$2.8611
500+
$2.7599
1000+
$2.7101
Related Products

SLP221M450C4P3
Cornell Dubilier Electronics
$3.2498

SLP221M450E5P3
Cornell Dubilier Electronics
$3.8972

SLP221M450E3P3
Cornell Dubilier Electronics
$10.6907

381LX333M016K452
Cornell Dubilier Electronics
$2.9559

380LX271M450K452
Cornell Dubilier Electronics
$4.0434

EKMH351VNN391MR45S
NCC(Nippon Chemi-Con)
$4.8450