This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISC045N03L5SATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
ISC045N03L5SATMA1
JLCPCB Part #
C6644128
Package
TDSON-8
Description
-55℃~+150℃@(Tj) 1 N-channel 13nC@10V 18A、63A 2.5W、30W 2V@250uA 30V 4.5mΩ@30A,10V 870pF@15V TDSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4603
200+ $0.1837
500+ $0.1776
1000+ $0.1745

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons