This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

REC7.5-4805SRW/H1/A/M/CTRL

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC7.5-4805SRW/H1/A/M/CTRL
JLCPCB Part #
C6643225
Package
-
Description
-40°C ~ 71°C 1 1 kV 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) 1.5A 24-DIP module, 8 leads 36V 5V 72V 8 W 82% Enable, Active Low ITE (commercial), medical Isolation module Remote on/off, SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.9633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons