
* Images are for reference only
QVMQF574T25-2.0A-51.840
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-51.840
- JLCPCB Part #
- C6634166
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 2.5V 24mA 51.84MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4174
201+
$15.7280
501+
$15.2027
999+
$14.9433
Related Products

QMQF574T25-2.0A-51.840
MERCURY Electronic
$39.6607

QVMQF576D25-2.0A-51.840
MERCURY Electronic
$39.6607

QVMQF574T25-2.0A-57.850
MERCURY Electronic
$39.6607

589R288X2CAT
CTS Electronic Components
$19.6757

MQF574T33-106.250-1.0/-40+85
MERCURY Electronic
$41.6974

QMQF574T25-2.5B-62.210
MERCURY Electronic
$37.1358
Welcome back, may I help you?