
* Images are for reference only
MQF574T33-106.250-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T33-106.250-1.0/-40+85
- JLCPCB Part #
- C5676215
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 106.25MHz 3.3V 35mA CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7950
200+
$16.6773
500+
$16.1201
1000+
$15.8440
Related Products

VMQF574T33-106.250-1.0/-40+85
MERCURY Electronic
$41.7950

MQF576P33-106.250-1.0/-40+85
MERCURY Electronic
$41.7950

MQF574T25-106.250-1.0/-40+85
MERCURY Electronic
$41.7950

QMQF574T25-2.5B-55.000
MERCURY Electronic
$37.2228

QVMQF574T33-2.5B-16.368
MERCURY Electronic
$37.2228

QMQF574T33-2.5B-25.00125
MERCURY Electronic
$37.2228
Welcome back, may I help you?