
* Images are for reference only
QMQF574T25-2.0A-22.5792
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-22.5792
- JLCPCB Part #
- C6632652
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 17mA 2.5V 22.5792MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3030
201+
$15.6823
501+
$15.1586
999+
$14.8999
Related Products

QVMQF574T25-2.0A-22.5792
MERCURY Electronic
$39.3030

QMQF574T25-2.0A-22.579
MERCURY Electronic
$39.3030

QMQF574T25-2.5B-22.5792
MERCURY Electronic
$37.0280

QVMQF574T25-2.5B-50.000
MERCURY Electronic
$37.0280

588R128X2CAT
CTS Electronic Components
$17.9846

QMQF574T33-2.5B-26.000
MERCURY Electronic
$37.0280
Welcome back, may I help you?