
* Images are for reference only
MQF326T25-148.351648-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-148.351648-2.5/-30+85
- JLCPCB Part #
- C7305240
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 148.351648MHz 2.5V 30mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3001
200+
$14.8831
500+
$14.3860
1000+
$14.1400
Related Products

MQF326T33-148.351648-2.5/-30+85
MERCURY Electronic
$37.0701

ASVTX-11-A-38.400MHZ-T
Abracon LLC
$3.2861

QMQF326P25-2.0A-148.351648
MERCURY Electronic
$34.7941

QMQF326P33-2.0A-15.000
MERCURY Electronic
$34.7941

VMQF326P25-10.245-1.0/-40+85
MERCURY Electronic
$37.0701

QVMQF326T25-2.0A-10.00014
MERCURY Electronic
$34.7941