
* Images are for reference only
PJSOT24CW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSOT24CW_R1_00001
- JLCPCB Part #
- C6628515
- Package
- SOT-323
- Description
- -55℃~+150℃ 1uA 200W@8/20us 24V 26.7V 30pF 43V 4A@8/20us IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0982
200+
$0.0393
500+
$0.0380
1000+
$0.0373
Welcome back, may I help you?