This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCAN36C2-03G-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VCAN36C2-03G-E3-18
JLCPCB Part #
C6913480
Package
SOT-323
Description
-55℃~+175℃ 1.8A@8/20us 120W@8/20us 2 3.8pF 36V 42V 50nA 66V Bidirectional ESD IEC 61000-4-2 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1990
200+ $0.0794
500+ $0.0768
1000+ $0.0755

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons