
* Images are for reference only
P6SMB91AS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P6SMB91AS_R1_00001
- JLCPCB Part #
- C6626148
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 125V 1uA 4.8A@10/1000us 600W@10/1000us 77.8V 86.5V IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
200+
$0.0497
500+
$0.0480
800+
$0.0472
Related Products
Welcome back, may I help you?