
* Images are for reference only
1SMC5359_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMC5359_R1_00001
- JLCPCB Part #
- C6048375
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 100Ω 22.8V~25.2V 24V 4Ω 500nA@18.2V 5W SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 165600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4363
200+
$0.1741
500+
$0.1683
1000+
$0.1654