This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB16A-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
P6SMB16A-AU_R1_000A1
JLCPCB Part #
C6626103
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 13.6V 15.2V 1uA 22.5V 27A 600W@10/1000us TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 17600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2814
200+ $0.1123
500+ $0.1086
1000+ $0.1067
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons