
* Images are for reference only
NPPN072AFCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN072AFCN-RC
- JLCPCB Part #
- C6622293
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 14P 1A 2 2mm 2mm 4.3mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9521
210+
$0.7793
504+
$0.7536
1008+
$0.7407
Welcome back, may I help you?