
* Images are for reference only
NPPN082AFCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN082AFCN-RC
- JLCPCB Part #
- C3320558
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 16P 1A 2 2mm 2mm 4.3mm Gold Phosphor bronze Square Hole Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9191
200+
$0.3554
500+
$0.3441
1000+
$0.3376
Welcome back, may I help you?