
* Images are for reference only
O 38,40-JT21G-E-M-3,3-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- O 38,40-JT21G-E-M-3,3-LF
- JLCPCB Part #
- C6621971
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 2mA 3.3V 38.4MHz Clipped sine wave ±500ppb SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3717
200+
$2.1439
500+
$2.0729
1000+
$2.0374
Welcome back, may I help you?