* Images are for reference only
FMC60DRYS
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- FMC60DRYS
- JLCPCB Part #
- C6619393
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Straight 120P -65℃~+200℃ Plugin,P=2.54mm Card Edge Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
FMC60DRYS technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FMC60DRYS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FMC60DRYS symbol, PCB footprint from the free EasyEDA PCB design tool.
FMC60DRYS datasheets or manufacturer documentation.
Datasheet: FMC60DRYS Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products