This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMTH6016LFVWQ-13-A

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMTH6016LFVWQ-13-A
JLCPCB Part #
C6601891
Package
PowerDI3333-8
Description
-55℃~+175℃ 1 N-channel 1.17W 15.1nC@10V 16mΩ 2.5V 23.4pF@30V 60V 939pF@30V PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7838
200+ $0.3132
500+ $0.3020
1000+ $0.2972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons