
* Images are for reference only
MOF3WS-0.25Ω±5%
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- MOF3WS-0.25Ω±5%
- JLCPCB Part #
- C714582
- Package
- Plugin,D5xL15.5mm
- Description
- 250mΩ 3W Metal Oxide Film Resistor ±5% ±700ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0609
300+
$0.0533
1000+
$0.0438
5000+
$0.0393
10000+
$0.0370
Welcome back, may I help you?