
* Images are for reference only
MLC20-3R3K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MLC20-3R3K-RC
- JLCPCB Part #
- C6592710
- Package
- 1206
- Description
- 3.3uH 41MHz 45@10MHz 60mA 700mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2305
200+
$0.8900
500+
$0.8609
1000+
$0.8464
Related Products
Welcome back, may I help you?