This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC6300-ADJ-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
MC6300-ADJ-TP
JLCPCB Part #
C6590003
Package
SOT-23-5L
Description
-40℃~+85℃ 1 600mV~5.5V 7V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3604
10+ $0.2861
30+ $0.2541
100+ $0.2145
500+ $0.1967
1000+ $0.1861

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons