This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMZA65R027M1HXKSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IMZA65R027M1HXKSA1
JLCPCB Part #
C6577897
Package
TO-247-4
Description
-55℃~+150℃@(Tj) 1 N-channel 189W 2.131nF@400V 34mΩ@38.3A,18V 5.7V@11mA 59A 63nC@18V 650V TO-247-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.9540
210+ $15.5436
510+ $15.0234
990+ $14.7673

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons